2266747-2

OC-AT-S-FA-090F140F-001-0046

Enhance your assembly process with our cutting-edge Applicators. Designed for precision, these tools feature Terminator Type options including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various application needs. Operated with a Pneumatic feed type, they ensure efficient and seamless performance. Compliant with RoHS standards, these applicators are not only high-quality but also environmentally friendly. Perfect for use in the electronics industry, they are a valuable addition to any workspace. Elevate your productivity with these essential tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266747-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266747-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: