2273101-1
M12 x 1.0 angled socket pigt shld A
Enhance connectivity with this meticulously crafted M12 x 1.0 angled socket assembly. Designed for precision and performance, it features a shielded pigtail connector with a durable Polyurethane jacket, ensuring reliable signal transmission. With a length of 1500 mm and five wire positions, this assembly is suitable for various applications. The 22 AWG wires in Brown, White, Blue, Black, and Gray are meticulously arranged within the Gray jacket, meeting RoHS compliance standards. Operating at 60 VAC/60 VDC, and with a 4 A amperage rating, this assembly guarantees efficient power delivery. The right-angle mount adds versatility, making it ideal for sensor applications. Upgrade your wire management system with this high-quality cable assembly.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2273101-1 |
Amperage: | 4 A |
Overall Length: | 1500 mm |
Connector End 1: | M12_1 |
Connector End 2: | Pigtail |
Cable Diameter: | .23 in, 5.9 mm |
Number of Positions: | 5 |
Jacket Material: | Polyurethane (PUR) |
Shielded: | Yes |
Wire Size: | 22 AWG |
Wire Color: | Brown, White, Blue, Black, Gray |
Jacket Color: | Gray |
Connector End 1 Gender: | Receptacle |
Operating Voltage: | 60 VAC, 60 VDC |
Mount Angle End 1: | Right Angle |
SKU: | AMP2273101-1 |
Insulation Material: | PUR |
Connector Color: | Blue |
Keying: | A |
Configuration: | Single Ended |
Wire Size: | .326 mm² |
Housing Material: | Plastic |
Screw & Hole Thread Size: | M12 |
M8/M12 Application Type: | Sensor/Actuator |
Field Serviceable: | Yes |
Product Type: | Cable Assembly |
Assembly Type: | Pigtail |
Operating Temperature Range: | -40 - 80 °C / -40 - 176 °F |
Supplier Product: | M8/M12 Cable Assemblies |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/07/2023 | PCN-23-171653 - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 | Download |
07/07/2023 | PCN-23-171653b - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 | Download |