AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281696-4
Series:AMPMODU
Amperage:3 A
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP281696-4
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: