5-104549-9

80 SYS50 S/M HDR DRST SHRDSN

Enhance your PCB assembly with our AMPMODU System 50 Pin Header. Featuring a straight-body orientation and surface mount termination, this connector offers efficient and reliable performance. With 80 gold-plated contacts and a 1A amperage rating, it ensures secure and high-speed data transmission. The thermoplastic housing in sleek black color, along with UL 94V-0 flammability standard compliance, guarantees durability and safety. Suitable for industrial applications, this connector operates in a wide temperature range from -65 to 105°C. Its shrouded design with polarization ensures easy and accurate mating, while the detent latching system provides secure retention. RoHS compliant and with ECCN classification as EAR99, this connector meets international standards for environmental responsibility and export control. Whether for prototyping or production, this PCB Pin Header is a vital component in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104549-9
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:9
Contact Amperage:1 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin
Post Size:.015 in, .381 mm
Mating Post Length:.125 in, 3.175 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded End Dimension:.05 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104549-9
SKU:AMP5-104549-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download