The AMPLIMITE HD-20 Receptacle, a high-performance connector designed for robust board mount applications. With UL 94V-0 certification, this connector ensures safe and reliable operation in various environments. Featuring 25 gold flash plated contacts on a 2-row, 2.74mm pitch layout, it offers seamless connectivity for data and power transmission. The full metal shell construction provides durability and EMI/RFI shielding, while the high-profile design allows for easy mating. RoHS compliant and packaged in a convenient tube, the AMPLIMITE HD-20 is the ideal choice for demanding industrial and commercial setups. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745886-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:25
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745886-2
Post Size:.025 in / .64 mm
Insert Material:Thermoplastic
Shell Material:Carbon Steel
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Clinch Nut Material:Steel
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Clinch Nut Plating Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: