5748901-1

AMP III RCPT 25P RA 318 THD IN

Enhance your connectivity with our AMP III RCPT 25P RA 318 THD IN D-Sub connector, featuring a durable and high-quality design for seamless board mounting. This receptacle boasts 25 gold-plated contacts, ensuring reliable performance and signal integrity. With UL 94V-0 compliance and RoHS certification, it meets stringent safety and environmental standards. The phosphor bronze contact material guarantees long-lasting durability, while the 2.74mm pitch and 2-row configuration offer versatility in your applications. Its all-plastic shell construction and standard profile make it a perfect fit for various setups. Whether you're in the industrial or commercial sector, this connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748901-1
Amperage:2.7 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748901-1
Eyelet Material:Brass
Plastic:Yes
Eyelet Plating Material:Tin
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Boardlock Plating Material:Tin
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:3
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: