Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. This two-row, 25-contact plug features UL E28476 and UL 94V-0 compliance for superior safety and reliability. Crafted with a thermoplastic housing and brass contacts plated with gold flash, it ensures efficient signal transmission while withstanding harsh environments. With a 2.77mm pitch and board mount configuration, installation is seamless. The full metal shell offers robust protection, making it ideal for industrial use. RoHS compliant, this connector is a sustainable choice for your connectivity needs. Upgrade your systems with the AMPLIMITE HD-20 and experience seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745186-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP745186-2
Plastic:No
Post Size:.025 in / .64 mm
Shell Material:Steel
Insert Material:Thermoplastic
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Material:Thermoplastic
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Insert Flammability Rating:UL 94V-0
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:Without
PCB Mount Retention:With
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Shell Size:3
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Product Type:Connector
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: