Enhance signal connectivity with this high-performance M12 Circular Connector, designed for industrial and automation applications. Featuring a vertical orientation and SMT termination type, it offers seamless integration into a variety of systems. With eight positions, it provides ample versatility for complex setups. Crafted for durability and reliability, it ensures consistent performance in demanding environments. Compliant with RoHS standards, it aligns with eco-friendly practices. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254310-E
Gender:Female
Orientation:Vertical
Number of Positions:8
Termination Type:SMT
Part Aliases:254310-E
SKU:ERN254310

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: