logo
1/26/2020 1:42:30 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-104505-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-104505-2

5,565 0 159 Days

1/1
1 … $0.44634E
400 … $0.38547E
1,000 … $0.37414E
2,000 … $0.36345E
4,000 … $0.36345E
19,700 … $0.35833E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

1-104505-2

Disty Part #: AMP1-104505-2.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - MTE PIN 22-26 AWG PLTD
Unit of Measure: Each
Data Sheet:

1-104505-2

RoHS: 1-104505-2 RoHS Compliant Yes
Series: 296 - AMPMODU MTE
Category: Contacts-AMPMODU Machine Applied
Larger Image 1-104505-2 image large

Image for
Reference only

1-104505-2 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
2-2151236-1 OC-PA-S-FM-042F055O-001-0135
2-2151236-2 OC-PA-S-FA-042F055O-001-0135
2151236-1 OC-AT-S-FM-042F055O-001-0135
2151236-2 OC-AT-S-FA-042F055O-001-0135
2305570-1 TERMINAL CUTTER, SIDE FEED
7-2151236-7 OC-042F055F-CRIMPTOOLINGKIT
843477-1 TOOL, EXTRACTION RESET
91531-1 CERTICRIMP 2,SAHT MTE

Product Features

Features
Product Type Features
Wire Insulation Diameter0.91 - 1.37 mm
Wire Insulation Diameter0.035 - 0.054 in
Pin/SocketPin
Applied PressureStandard
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Voltage Rating300.0 VAC
Dielectric Withstanding Voltage750.0 V
Termination Resistance12.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Body Features
Wire Range0.12-0.40² [26-22] mm [AWG]
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingBright Tin
Contact ConfigurationMTE (IDC)
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Packaging Features
Packaging MethodStrip
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
104505-3 MTE PIN LP
104505-4 MTE PIN 22-26 AWG PLTD
104505-7 MTE PIN LP
166500-2 TANDEM SPRING REC
166500-2 TANDEM SPRING REC
166722-1 TANDEM SPR.REC.F
167042-1 TANDEM-SPRING BU
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-2 MTE PIN 22-26 AWG PLTD
5-104505-3 MTE PIN LP
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-4 MTE PIN 22-26 AWG PLTD
5-104505-5 MTE PIN LP
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-6 MTE PIN 22-26 AWG PLTD
5-104505-7 MTE PIN LP
5-104506-5 MTE PIN LP
5-104506-7 MTE PIN LP
5-87165-2 LOCKING CLIP ASSY .025 SQ LP
87124-1 LOCKING CLIP CONT ASSY .025 SQ
87124-1 LOCKING CLIP CONT ASSY .025 SQ
87124-2 LOCKING CLIP CONT ASSY .025 SQ
87165-1 LOCKING CLIP ASSY .025 SQ LP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions