|
|
|
|
Details | |
---|---|
Tariff Info: | HTS: 85389081 |
Mfg Part #: | 1-1544545-2 |
Disty Part #: | AMP1-1544545-2 |
Manufacturer: | TE CNTY AMP |
Part Description: | CRIMP TRM, 2.8MM, FEM |
Unit of Measure: | Each |
Data Sheet: | N/A |
RoHS: |
1-1544545-2
![]() |
Series: | N99 - Others - Terminals |
Category: | FASTON Uninsulated Receptacles & Housings |
Larger Image
Image for |
|
Mfg Part # | Descriptiontop |
---|---|
2150499-1 | OC-AT-E-FM-070F100F-001-0094 |
2150499-2 | OC-AT-E-FA-070F100F-001-0094 |
Features | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Mfg Part # | Descriptiontop |
---|---|
1-480306-1 | FASTON 250 INS POD NYLON NAT |
1-480416-0 | FASTON 250 REC HSG NYLON NAT |
1-480416-1 | FASTON 250 REC HSG 1CIR NYLON BLK |
1-480417-0 | FASTON 110 REC HSG NYLON NAT |
1-480418-0 | FASTON 205 HSG NYLON NAT |
1-480435-0 | FASTON 187 REC HSG NYLON NAT |
1217043-1 | FASTON 250 10-14AWG TPBR |
1217080-1 | FASTON 205/250 PCB MOUNTED TPBR |
1217083-1 | FASTON 110 PIGGY-BACK REC 22-18 AWG BR |
1217149-1 | FASTON 187 14-18AWG TPBR |
1217149-1 | FASTON 187 14-18AWG TPBR |
1217151-1 | FASTON .187 RECEPTACLE 18-14 AWG TPBR |
1217244-2 | FASTON .187 RECEPTACLE 18-14 AWG TPBR |
140760-2 | FASTON 250 REC 22-18 AWG TPPB |
160533-2 | FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR |
170183-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR |
1742087-1 | FASTON 187 18-22AWG BR |
1742198-1 | FASTON LIF 250 14-18AWG NPST |
1742543-1 | FASTON FLAG REC 250 12-18AWG NPST |
1742881-1 | 250 FAST FLG RCPT AMVAR TPBR |
180464-2 | FASTON RECEPTACLE 1-2.5 MM2 LATON |
1969295-1 | FASTON 250 REC 0.504INCH HSG NYLON BLK |
360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT |
360040-1 | FASTON 110 REC HSG NYLON NAT |
41202 | FASTON 250(6.3 MM)REC 18-14 AWG BR |
![]() |
|
© 2019 Heilind Electronics |
Help | Privacy | Legal | Terms and Conditions |