logo
1/28/2020 11:54:17 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1634508-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1634508-0

CALL 0 115 Days

1000/1
1,000 … $2.39990E
2,980 … $2.12300E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-1634508-0

Disty Part #: AMP1-1634508-0
Manufacturer: TE CNTY AMP
Part Description: BNC R/A SHLD PCB SKT 75OHM NI
Unit of Measure: Each
Data Sheet:

1-1634508-0

RoHS: 1-1634508-0 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 1-1634508-0 image large

Image for
Reference only

1-1634508-0 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderJack
SealedNo
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PCB Mount Retention TypeSolder Tail (Pin)
Dielectric MaterialPolyethylene
GradeCommercial
IsolatedNo
Mounting Post StyleRound
Mechanical Attachment
Panel Mount RetentionWith
Panel Mount Retention TypeBulkhead
Panel Mount Retention TypeHex Nut
Hardware IncludedNo
Panel Cutout12.0mm x 12.9mm D-Shape
Surface MountableNo
Panel Attachment StyleRear Mount
Electrical Characteristics
Connector Impedance75 Ω
Connector Impedance75 Ω
Connector Impedance75 Ω
Dimensions
Mounting Post Length3.6 mm
Mounting Post Length0.141 in
PCB Tail Length0.165 in
PCB Tail Length4.2 mm
PCB Height15.2 mm
PCB Height0.598 in
PCB Thickness, Recommended3.2 mm
PCB Thickness, Recommended0.126 in
Panel Thickness1.5 - 5.5 mm
Panel Thickness0.059 - 0.217 in
Body Features
Body StyleElbow
PolarizedNo
Body MaterialZinc
Body PlatingNickel
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWith
Housing Features
Connector StyleJack
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature (Max.)85.0 °C
Conditions for Usage
For Use WithZDC/BNC Connector
Applies ToPrinted Circuit Board
Packaging Features
Packaging MethodIndividual
Other
BrandGreenpar

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-5221128-1 PLUG,COMMERCIAL BNC
2-5221128-7 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413590-8 BNC BLKHD JACK,75 OHM,HEX
413879-2 JACK ASSY,RTANG,BNC
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221123-2 JACK,PCB,VERT,COMMERCIAL BNC
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221185-9 PLUG,75 OHM,COML BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222420-1 JACK, VERT, PCB, COML BNC



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions