3/21/2018 7:02:24 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.


Search for a Part:
Part Number:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity


2,022 0 365 Days

FS Qty - 127629
100 … $1.32534E
200 … $1.14462E
400 … $1.11095E
700 … $1.07921E
1,400 … $1.07921E
2,022 … $1.07921E

Mfg Part #:


Disty Part #: AMP1-1734530-1
Manufacturer: TE CNTY AMP
Part Description: D-SUB H/D 15RECPT,G/F,3.18MM
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-1734530-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
12/15/2017 E-17-013605 - Discontinuance.1-1734530-1
12/6/2012 E-12-021051 - Part revision alignment with DWG.1-1734530-1

Product Features

Product Type Features
PCB Mount StyleThrough Hole
Shell Size1.0
Product SeriesHD-22
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PCB Mount Retention TypeBoardlock(s)
Color CodeNone
Mounting Hole Diameter3.18 mm
Mounting Hole Diameter.125 in
Mating Connector LockWithout
Shell TypeFront Metal Shell
Footprint8.89 mm
Footprint.350 in
Grounding IndentsWithout
Grounding StrapsWithout
Mechanical Attachment
Panel Mount RetentionWithout
Boardlock MaterialBrass
Termination Features
Grounding ClipsWithout
Termination Post Length3.18 mm
Termination Post Length0.125 in
PCB Thickness, Recommended1.6 mm
PCB Thickness, Recommended0.063 in
Body Features
Shell PlatingNickel
Shell MaterialSPCC
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold Flash
Solder Tail Contact PlatingTin over Nickel
Configuration Features
Number of Positions15.0
Housing Features
Connector StyleReceptacle
Housing MaterialThermoplastic - GF
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Packaging Features
Packaging MethodTray
Packaging Quantity100


© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions