logo
1/29/2020 6:13:04 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-174985-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-174985-1

151 0 140 Days

1/1
1 … $0.48288E
151 … $0.48288E
151+ … CALL


Details
Tariff Info: HTS: 85389060
Mfg Part #:

1-174985-1

Disty Part #: AMP1-174985-1
Manufacturer: TE CNTY AMP
Part Description: E-J MK-2 CAP HSG 8P NATURAL
Unit of Measure: Each
Data Sheet:

1-174985-1

RoHS: 1-174985-1 RoHS Compliant Yes
Series: N34 - Econoseal - Connectors
Category: Econoseal J Series [Mark II (+)]
Larger Image 1-174985-1 image large

Image for
Reference only

1-174985-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeAccessory
Accessory TypeDouble Lock Plate
Product LineEconoseal J
Accessory ColorNatural
Body Features
Row-to-Row Spacing0.22 in
Row-to-Row Spacing5.6 mm
Accessory MaterialPBT
Configuration Features
Number of Rows4 x 2
Number of Positions8.0
GET 0.64 Connector SystemNo
Housing Features
Centerline4.8 mm
Centerline0.1889 in
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
For Use WithCap (Tab) Housing
Operation/Application
Application UseWire-to-Wire
Packaging Features
Packaging MethodBag
Other
BrandAMP
Series70

Product Line/Family

Mfg Part # Descriptiontop
1-172888-3 COMPRUBBER PLUG SILICON
171630-1 E-J MK-2 070 REC CONT
171661-1 E-J MK-2 070 TAB CONT
171661-1 E-J MK-2 070 TAB CONT
171662-1 E-J MK-2 070 REC CONT
171662-1 E-J MK-2 070 REC CONT
172191-2 ECONOSEAL-J CONN PLUG 8P BLACK
172193-1 ECONOSEAL-J CONN RUBBER 8P
173063-2 .070 ECONOSEAL 2P CAP HSG
174259-2 ECONO-J MK-2 CAP HSG 4P
174260-7 EOCNO-J MK-2 LOCK PLATE CAP 4P
174352-2 070 ECONOSEAL MARK-2 PLUG 2P
174353-7 070 ECONOSEAL MARK-2 PLATE 2P
174354-2 070 ECONOSEAL MARK-2 CAP 2P
174355-7 070 ECONOSEAL MARK-2 P/CAP 2P
174358-7 070 ECONOSEAL MARK-2 P/PLUG 3P
174359-2 070 ECONOSEAL MARK-2 CAP 3P
174360-7 070 ECONOSEAL MARK-2 P/CAP 3P
174663-2 12 POS HSG MARK II+
174984-2 8 POS. CAP MK II+
880698-1 ECONOSEAL REC .070
881779-1 KIT ECONOSEAL J 6PO



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions