logo
1/17/2020 11:10:27 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1811928-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1811928-3

CALL 0 95 Days

10/1
10 … $1,198.22370E
Please Call 800-400-7041
Details
Mfg Part #:

1-1811928-3

Disty Part #: AMP1-1811928-3
Manufacturer: TE CNTY AMP
Part Description: 8Q8 SIZE 25 PLUG,N KEY OD
Unit of Measure: Each
Data Sheet:

1-1811928-3

RoHS: 1-1811928-3 RoHS Compliant Yes
Series: K42 - Quadrax Products
Category: QUADRAX Circular and Rectangular Connectors
Larger Image 1-1811928-3 image large

Image for
Reference only

1-1811928-3 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/7/2014 P-14-010285 - Product improvement. Laser marking provides improved permanency under all conditions and is less susceptable to process variation that effects ink permanency.1-1811928-3

Product Features

Features
Product Type Features
Product TypeConnector
GenderPlug
Shell Size25
Connector DesignCircular
Preloaded ContactsNo
Body Features
Shell FinishOlive Drab
Release StyleRear
PolarizedYes
Polarization CodeN
Mount StyleFree Hanging
Contact Features
Contact ConfigurationSize 8 Quadrax
Configuration Features
Number of Positions8.0
Contact - Arrangement8Q8
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Other
BrandAMP
CommentContacts sold separately.
CommentM38999 Style



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions