logo
1/25/2020 9:28:01 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1825013-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1825013-0

3,000 0 125 Days

1000/1000
1,000 … $2.66330E
3,000 … $2.62580E


Details
Tariff Info: HTS: 85365090 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1-1825013-0

Disty Part #: AMP1-1825013-0
Manufacturer: TE CNTY AMP
Part Description: MRD10STR04=7MM ROT DIP, BCD
Unit of Measure: Each
Data Sheet:

1-1825013-0

RoHS: 1-1825013-0 RoHS Compliant Yes
Series: 353 - DIP Switches
Category: DIP Switches - Rotary
Larger Image 1-1825013-0 image large

Image for
Reference only

1-1825013-0 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/22/2016 E-16-001280 - Product Improvement. For all parts in the MRD rotary dip switch series, the actuator material will be changed from PA46 to PA6T. TE Connectivity drawing 1825013 will be updated to reflect this change. This change will have no impact on electrical or mechanical function of the parts.1-1825013-0

Product Features

Features
Product Type Features
Product TypeSwitch
SealedYes
PCB Mount StyleSurface Mount
Actuator StyleScrewdriver/Coin
Code TypeBC Decimal
Body Features
Switch StyleRotary
Switch TypeRotary DIP
Configuration Features
Number of Switches10
Housing Features
Centerline2.54 mm
Centerline0.1 in
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Operation/Application
Industry ApplicationStandard
Other
BrandAlcoswitch
SeriesMRD

Product Line/Family

Mfg Part # Descriptiontop
1-1825007-1 DRD16CE04=ROT DIP,16P
1-1825007-6 DRD16E04=ROT DIP,16P
1-1825033-1 DRM1604=Rot Dip,w/Knurled Shaf



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions