Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1825138-6 |
Amperage: | .4 A |
Mount Type: | Solder |
Contact Material: | Copper |
Contact Plating: | Gold |
Seal Type: | Environmental |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - On |
Termination Type: | Wire Lugs |
Rated Voltage: | 20 V |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP1-1825138-6 |
series: | Alcoswitch Gemini A |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Bushing Length: | .37 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | Yes |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A201SCWZB04 |
1-1825138-6
Specifications
Detailed Description
Introducing the A201SCWZB04 Toggle Switch, designed for reliable performance in various electronic applications. With a low amperage rating of .4 A and a durable construction featuring copper contacts with gold plating, this switch ensures efficient conductivity and longevity. Its DPDT contact configuration and On - On switch operation offer versatility for controlling multiple circuits with ease. The threaded bushing type allows for secure mounting, while the environmental seal provides protection against harsh conditions. The toggle style, Baton Long, offers a comfortable grip for effortless operation. RoHS compliant and rated for 20 V, this switch guarantees safety and environmental responsibility. Perfect for use in industrial, automotive, and consumer electronics, the A201SCWZB04 is a reliable choice for your switching needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 4-1825136-5 | ![]() |