1-1825138-8

A201SD9AV2Q04

Enhance your circuitry with the A201SD9AV2Q04 Toggle Switch, a reliable component designed for seamless integration. With a robust amperage rating of 5A and a durable construction featuring copper contacts plated with silver, this switch ensures optimal conductivity and longevity. Its versatile through-hole mount type and vertical right angle termination make installation a breeze, while the epoxy-sealed terminal guarantees protection against environmental elements. The DPDT contact configuration and on-on switch operation offer flexibility in circuit control, with a rated voltage of 125VAC and 28VDC catering to various power requirements. Featuring a sleek baton long toggle style and full RoHS compliance, this switch combines practicality with eco-friendliness for your peace of mind. Upgrade your setup with the A201SD9AV2Q04 and experience seamless performance in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825138-8
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825138-8
series:Alcoswitch Gemini A
Actuator Finish:Nickel
Toggle Length:12.19 mm / .48 in
Bushing Length:.28 in
Insulation Resistance:1000 MΩ
Contact Resistance:10 mΩ
Dielectric Strength:1000 VAC
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-0
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches
Part Alias:A201SD9AV2Q04

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: