1825136-2

A101KAB04

Enhance your electronic projects with the A101KAB04 toggle switch, designed for reliable performance and easy installation. Featuring a .4A amperage rating and SPDT contact configuration, this switch offers versatility for various applications. The gold-plated copper contacts ensure a secure connection, while the terminal seal with epoxy sealant provides added protection against environmental factors. With a threaded bushing for secure mounting and right-angle termination, this switch is perfect for through-hole assembly. Its locking toggle style and On-On switch operation make it convenient to use, with a rated voltage of 20V for compatibility with a wide range of systems. Rest assured of its quality and compliance with RoHS standards, making it not just a functional choice but also an eco-friendly one. Elevate your projects with this sealed toggle switch, a must-have in any electronic toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825136-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:20 V
Toggle Style:Locking
Sealed:Yes
SKU:AMP1825136-2
series:Alcoswitch Gemini A
Actuator Finish:Nickel
Bushing Thread Size:1/4-40 UNS-2A
Toggle Length:16.28 mm / .641 in
Bushing Length:.28 in
Insulation Resistance:1000 MΩ
Contact Resistance:10 mΩ
Dielectric Strength:1000 VAC
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-1
Product Type:Switch
Toggle Actuation:Horizontal
Supplier Product:Toggle Switches
Part Alias:A101KAB04

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: