2-1825138-4

A201SYCB04

Enhance your electronic device with the A201SYCB04 toggle switch, offering a reliable and efficient solution for circuit control. With a low amperage rating of .4 A and a durable copper contact material plated in gold, this switch ensures optimal conductivity and longevity. Featuring a DPDT configuration and On-On operation, it provides versatility in managing power flow. Its threaded bushing type and terminal seal with epoxy guarantee secure installation and protection against environmental elements. Designed for printed circuit termination and boasting a rated voltage of 20 V, it suits a wide range of applications. The sleek Baton Long toggle style adds a touch of elegance, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this sealed toggle switch today for superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825138-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU: AMP2-1825138-4
series:Alcoswitch Gemini A Series
Actuator Finish:Nickel
Bushing Thread Size:1/4-40
Toggle Length:10.4 mm / .41 in
Insulation Resistance:1000 MΩ
Contact Resistance:10 mΩ
Dielectric Strength:1000 VAC
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches
Part Alias:A201SYCB04

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: