Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1825139-4 |
Amperage: | 5 A |
Mount Type: | Solder |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - Off - (On) |
Termination Type: | Wire Lugs |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP2-1825139-4 |
series: | Alcoswitch Gemini A |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A207SYZQ04 |
2-1825139-4
Specifications
Detailed Description
Enhance your electrical systems with the A207SYZQ04 Toggle Switch. Featuring a durable solder mount, copper contacts with silver plating, and a robust epoxy terminal seal, this DPDT switch ensures reliable performance in any environment. Its threaded bushing and wire lug termination make installation a breeze, while the toggle's Baton Long style offers easy operation. With a 5A amperage and dual 125VAC/28VDC rating, this switch is perfect for a wide range of applications. Rest assured of its quality and environmental responsibility with its RoHS compliance. Upgrade your setup with this high-performance toggle switch today.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 4-1825136-5 | ![]() |