2-1825139-5

Heilind Number:AMP2-1825139-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1825139-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A207T1ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825139-5
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - Off - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP2-1825139-5
series:Alcoswitch Gemini A
Actuator Finish:Nickel
Toggle Length:12.37 mm / .487 in
Insulation Resistance:1000 MΩ
Contact Resistance:10 mΩ
Dielectric Strength:1000 VAC
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
Product Type:Switch
Toggle Actuation:Vertical
Supplier Product:Toggle Switches
Part Alias:A207T1ZQ04

Detailed Description

Enhance your electronic projects with the A207T1ZQ04 Toggle Switch. Designed for seamless integration, this switch features a durable Copper contact material with Silver plating for reliable conductivity. Its DPDT contact configuration and On-Off-(On) switch operation offer versatility in controlling power flow. The Terminal Seal (Epoxy) ensures secure connections, while the solder mount type and wire lugs termination provide easy installation. With a 5A amperage and 125VAC/28VDC rated voltage, this switch is suitable for various applications. Its large toggle style with a bushing offers ergonomic operation, and the RoHS compliance guarantees environmental responsibility. Upgrade your setup with this high-quality toggle switch.