3/24/2018 9:29:42 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.


Search for a Part:
Part Number:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity


390 0 65 Days

1 … $3.52370E
60 … $3.04320E
130 … $2.95370E
250 … $2.86930E
390 … $2.86930E
390+ … CALL

Mfg Part #:


Disty Part #: AMP1-1825139-8
Manufacturer: TE CNTY AMP
Part Description: A205SYZQ04
Unit of Measure: Each
Data Sheet:


RoHS: 1-1825139-8 RoHS Compliant Yes
Series: E31 - Toggle, Pushbutton and Rocker Switches
Category: Toggle Switches
Larger Image 1-1825139-8 image large

Image for
Reference only

1-1825139-8 image thumbnail

Product Features

Electrical Characteristics
Current Rating5 A
Termination Features
Seal TypeTerminal Seal (Insert Molded)
Termination TypeVertical
Toggle Length0.41 in
Toggle Length10.4 mm
Body Features
Mount StylePanel
Bushing StyleThreaded
Bushing Type1/4-40
Contact Features
Contact PlatingSilver
Configuration Features
Operating Function(On) Off (On)
Configuration (Pole-Throw)Single Pole - Double Throw
Housing Features
Toggle StyleBaton Standard
Process SealedNo
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
CommentUL available when ordering - consult factory
SeriesGemini A

Product Line/Family

Mfg Part # Descriptiontop
4-1825136-9 A101SYZQ04
4-1825136-4 A101SYCB04
2-1825138-8 A201SYZQ04
3-1825142-9 AE105SD1CB04
1825136-7 A101KZQ04
1825137-7 A103SD9AQ04
1825137-5 A103MD9AV2B04
1825137-1 A103KZQ04
1-1825137-7 A103SYWB04
1-1825136-7 A101MD9AV2Q04
1-1825136-5 A101MD9AV2B04
1-1825142-5 AE101SD1AB04
1825138-1 A201KAB04
1825142-2 AE101MD1AG04
1825139-8 A203SYCB04
1825142-4 AE101MD1AQ04
2-1825137-2 A103T1ZQ04
2-1825137-6 A105MYV30Q04
2-1825138-2 A201SYAB04
2-1825139-2 A207SYCB04
3-1825136-2 A101SD9AB04
3-1825138-5 A208SD9AV2Q04
3-1825142-7 AE105MD1AV2B04
4-1825139-4 A215SY9AQ04
5-1825136-4 A101TCQ04


© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions