logo
9/30/2020 1:44:56 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1904022-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1904022-1

CALL 0 155 Days

200/200
200 … $10.52780E
800 … $8.55390E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-1904022-1

Disty Part #: AMP1-1904022-1
Manufacturer: TE CNTY AMP
Part Description: V23234A1001X033-EV-144
Unit of Measure: Each
Data Sheet:

1-1904022-1

RoHS: 1-1904022-1 RoHS Compliant Yes
Series: 994 - EC Mini Relays
Category: Automotive Relays
Larger Image 1-1904022-1 image large

Image for
Reference only

1-1904022-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/21/2020 P-20-019148 - Product Improvement. we hereby inform you upfront about a new tool (tool No. 21-1835838 for cover of relay) to meet all specification requirements and replace the current one, which is worn out.1-1904022-1
2/20/2018 P-17-015059 - Consolidation of distribution centers.1-1904022-1
7/30/2013 P-13-009087 - The circuit diagram will not be molded in at the side anymore, but laser marked on the top side of the cover. Furthermore the Tyco logo will be replaced by the new TE logo.1-1904022-1

Customer Also Bought

Mfg Part # Description Series
1-1719506-1 AMP MCP 2.8, CONTACT SWS N09 - AMP MCP - Terminals
1-1904007-1 V23234B1001X004-EV-144 994 - PlugIn Mini Relays
1-1904027-1 V23234A1004X050-EV-100 994 - PlugIn Mini Relays
1-1904045-1 V23333Z0001A007-EV-100 994 - PlugIn Mini Relays
1443996-2 COVER, 60 POS, W/O FUSE HOLDER J23 - Power Distribution
1443997-1 BASE ASSEMBLY, 60 POSITION, BB J23 - Power Distribution
184141-1 WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM N03 - Single Wire Seals
207486-5 SIZE 23-16 RECEPT,CPC,W/SEAL 232 - Circular Plastic Connectors
3-1904022-2 V23234A1001X036-EV-100 994 - PlugIn Mini Relays
530853-3 DUO-TYNE FLAG HSG 6 POS 268 - Misc One Piece Card Edge Connectors
638865-1 CABLE SEAL 12 AWG PWR TMR TERM N03 - Single Wire Seals
66597-1 III+ PIN,18-14,TIN-LEAD,STRIP 230 - Multimate Contacts

Product Features

Features
Product Type Features
Product DesignationPlug-In Relays
Relay TypePower Relay B
Mechanical Attachment
Mounting Bracket(s)With
Electrical Characteristics
Coil - Rated Voltage12.0 VDC
Coil - Resistance85.0 Ω
Coil - Resistance85.0 Ω
Nominal Voltage12.0 VDC
Contact - Current Class30A to 50A Class
Rated Current @ 85° C30 A
Contact - Limiting Continuous Current50.0 A
Contact - Limiting Breaking Current30.0 A
Contact - Limiting Making Current120.0 A
Contact - Switching Recommended Load, Min.1000mA at 5V
Coil - Rated Power, DC1700.0 mW
Insulation - Initial Dielectric Between Contacts and Coil500.0 V rms
Insulation - Initial Dielectric Between Open Contacts500.0 V rms
Contact - Limiting Short-Time Current210.0 A
Dimensions
Length22.0 mm
Length0.866 in
Width28.5 mm
Width1.122 in
Height16.0 mm
Height0.63 in
Body Features
Weight35.0 g
Weight1.236 oz
Contact Features
Contact Base MaterialAg Alloy
Terminal TypeQuick Connect
Terminal TypePlug-in
Configuration Features
Contact - Arrangement1 Form C (CO)
Coil - Magnetic SystemMonostable, DC
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Environmental - Ambient Temperature, Max.125.0 °C
Environmental - Ambient Temperature, Max.257.0 °F
Environmental - Category of ProtectionRTI
Other
BrandTE Connectivity
CommentRp 680Ohm
SeriesPower Relay B

Product Line/Family

Mfg Part # Descriptiontop
1-1904020-2 V23234A0001X032-EV-144
2-1904025-3 V23234A0004X051-EV-100
3-1904022-2 V23234A1001X036-EV-100
5-1904012-1 V23234C1001X005-EV-100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions