logo
7/19/2018 1:43:02 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1971748-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1971748-2

13,000 0 365 Days

1000/1000
1,000 … $0.28833E
2,000 … $0.27985E
3,000 … $0.27185E
6,000 … $0.27185E
13,000 … $0.27185E


Details
Mfg Part #:

1-1971748-2

Disty Part #: AMP1-1971748-2
Manufacturer: TE CNTY AMP
Part Description: N/A
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-1971748-2 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
2/17/2017 E-16-015297 (xml) - Discontinuance. TE Tooling can no longer produce these items.NA [?File not available for download.]

Product Features

Features
Product Type Features
SealedNo
Mount AngleVertical
Make First / Break LastNo
PCB Mount RetentionWithout
PCB Mount Retention TypeBoardlock(s)
PCB Mount AlignmentWithout
Connector DesignInverted
KeyedNo
Electrical Characteristics
Operating Voltage250.0 VAC
Operating Voltage250.0 VDC
Contact Current Rating, Max.3.0 A
Termination Features
Tool-less Wire TerminationYes
Termination Method to PC BoardSurface Mount
Dimensions
Length (X-Axis)7.3 mm
Length (X-Axis)0.2874 in
Width (Z-Axis)0.277 in
Width (Z-Axis)7.05 mm
Profile Height (Y-Axis)5.3 mm
Profile Height (Y-Axis)0.208 in
Body Features
Mating RetentionWithout
Header Mating DirectionInverted
Contact Features
Contact Plating, Termination Area, MaterialMatte Tin over Nickel
Stamped and FormedYes
Contact Plating, Mating Area, MaterialMatte Tin
Configuration Features
Number of Rows1.0
Number of Positions2
Strain ReliefWithout
Pre-Designed Cables AvailableNo
SMT CompatibleYes
Housing Features
Mating AlignmentWithout
Centerline2.5 mm
Centerline0.098 in
Housing MaterialLCP - GF (Liquid Crystal Polymer)
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot reviewed for lead free solder process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardCSA
UL File NumberE28476
UL Flammability RatingUL 94V-0
Agency/Standard NumberUL 1977
Environmental
Operating Temperature-30.0 - 105.0 °C
Operating Temperature-22.0 - 221.0 °F
Conditions for Usage
Applies ToPrinted Circuit Board
UV Exposure RatedNo
Lighting Interconnect LevelLevel 2
Operation/Application
Application UseBoard-to-Board
Packaging Features
Packaging MethodSMT Pocket Tape
Identification Marking
Circuit Identification FeatureWithout
Other
BrandTE Connectivity



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions