logo
2/22/2018 9:34:21 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-1971771-7

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-1971771-7

18,000 0 295 Days

FS Qty - 18200
1/1
1 … $0.28953E
700 … $0.25005E
1,600 … $0.24269E
3,100 … $0.23576E
6,100 … $0.23576E
18,000 … $0.23576E


Details
Mfg Part #:

1-1971771-7

Disty Part #: AMP1-1971771-7
Manufacturer: TE CNTY AMP
Part Description: 1x5 cap housing free hanging Key A nat
Unit of Measure: Each
Data Sheet:

1-1971771-7

RoHS: 1-1971771-7 RoHS Compliant Yes
Series: J35 - Power Triple Lock
Category: Power Triple Lock Connector System
Larger Image 1-1971771-7 image large

Image for
Reference only

1-1971771-7 image thumbnail

Product Change Notice

Effective Date Description of Change Download
11/8/2016 P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond.1-1971771-7
2/18/2015 E-15-002599 - Product Improvement. Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35.1-1971771-7
2/16/2015 P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.NA [?File not available for download.]

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
Product LinePower Triple Lock
Mechanical Attachment
Mating Retention TypeLatch(ing)
Panel Mount RetentionWithout
MountFree Hanging
Electrical Characteristics
Operating Voltage600.0 VDC
Operating Voltage600.0 VAC
Body Features
Mating RetentionWith
Contact Features
Contact LayoutIn-Line
Configuration Features
Number of Positions5.0
Housing Features
Connector StyleReceptacle
Centerline6.0 mm
Centerline0.236 in
Housing MaterialPBT GF
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithPlug Housing
Applies ToWire/Cable
Glow Wire RatingStandard Part - Not Glow Wire
Operation/Application
Application UseWire-to-Wire
Identification Marking
KeyingA
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1971783-2 PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
1-1971776-3 PTL 2X3 PLUG HSG STD TEMP KEY A NAT
1971784-1 PTL TAB CONTACT, 16-19 AWG, 2X22 AWG
1971777-2 1 x 2 locking plate black
1-1971775-3 PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT
1-1971772-3 PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT
1-1971774-3 PTL 2X3 CAP FREE HANG STD TEMP KEY A NAT
1-1971771-2 PTL 1X2 CAP FREE HANG STD TEMP KEY A NAT
1-1971771-3 PTL 1X3 CAP FREE HANG STD TEMP KEY A NAT
9-1971773-2 PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR
1-1971772-2 PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT
1-1971876-3 PTL 3X3 PLUG HSG STD TEMP KEY A NAT
1-1971773-7 PTL 1X5 PLUG HSG STD TEMP KEY A NAT
1971777-5 1 x 5 locking plate black
1-1971776-4 PTL 2X4 PLUG HSG STD TEMP KEY A NAT
1-1971773-4 PTL 1X4 PLUG HSG STD TEMP KEY A NAT
1-1971876-4 PTL 3X4 PLUG HSG STD TEMP KEY A NAT
1-1971876-7 PTL 3X5 PLUG HSG STD TEMP KEY A NAT
1-1971875-3 PTL 3X3 CAP PANEL MT STD TEMP KEY A NAT
1-1971874-3 PTL 3X3 CAP FREE HANG STD TEMP KEY A NAT
1971778-4 2 x 4 locking plate black
1-1971772-7 PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
1-1971771-4 PTL 1X4 CAP FREE HANG STD TEMP KEY A NAT
1-1971774-4 PTL 2X4 CAP FREE HANG STD TEMP KEY A NAT
1-1971875-4 PTL 3X4 CAP PANEL MT STD TEMP KEY A NAT



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions