logo
1/27/2020 4:06:16 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-206478-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-206478-2

1 0 95 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

1-206478-2

Disty Part #: AMP1-206478-2
Manufacturer: TE CNTY AMP
Part Description: CABLE CLAMP ASSEMBLY,KIT
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-206478-2 No

Product Features

Features
Product Type Features
Product TypeBackshell/Cable Clamp
Thread Size4-40
Shell Size3
Product SeriesHD-20 (Solder Cup)
Cable Clamp TypeClam Shell
GrommetsWithout
Screws and Retainer ClipsWith
Clam Shell LengthShort
Dimensions
Cable Insulation Diameter10.67 mm
Cable Insulation Diameter0.42 in
Body Features
Cable Exit AngleStraight(180°)/45°
Cable Clamp MaterialThermoplastic
Shield PlatingNone
Retainer Clip MaterialStainless Steel
Configuration Features
ShieldedNo
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Packaging Features
Packaging MethodIndividual Kit
Other
BrandAMP
CommentAll parts are packaged unassembled.
CommentEach kit is comprised of a cable clamp and male screw retainer hardware (2 each).



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions