logo
1/25/2020 5:45:23 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-207908-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-207908-3

1 0 72 Days

1/1
1 … $2.25880E
1+ … CALL


Details
Mfg Part #:

1-207908-3

Disty Part #: AMP1-207908-3
Manufacturer: TE CNTY AMP
Part Description: KIT S/R SCREW RETAINER
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-207908-3 No

Product Features

Features
Product Type Features
Product TypeBackshell/Cable Clamp
Thread Size4-40
Shell Size5.0
Product SeriesHD-20 (Solder Cup)
Cable Clamp TypeBox and Lid
GrommetsWithout
Screws and Retainer ClipsWith
Dimensions
Cable Insulation Diameter12.45 mm
Cable Insulation Diameter0.49 in
Body Features
Cable Exit AngleStraight(180°)/90°
Cable Clamp MaterialThermoplastic
Shield PlatingNone
Retainer Clip MaterialStainless Steel
Configuration Features
ShieldedNo
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Packaging Features
Packaging MethodIndividual Kit
Other
BrandAMP
CommentEach kit is comprised of a cable clamp and male screw retainer hardware (2 each).



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions