Mfg Part # |
Descriptiontop |
1-1337428-0 |
BNC Str Plg Hex 75Ohm Nickel P |
1-1337543-0 |
BNC Ins R/A PCB Skt 50Ohm White |
1-1634622-0 |
BNC Ins R/A PCB Skt 75Ohm Black |
1-1634816-0 |
BNC / TNC Hexagonal Nut |
1-221185-5 |
PLUG,75 OHM,COML BNC |
1-329631-2 |
JAM NUT, PLATED |
1-329632-2 |
LOCKWASHER, PLATED |
1-5221128-0 |
PLUG,COMMERCIAL BNC |
1-5227079-6 |
COMM BNC PLUG |
1-5227161-6 |
RTANG JACK W/MTG PINS,BNC PCB |
2-331350-4 |
BNC PLUG, PTFE |
2-5221128-1 |
PLUG,COMMERCIAL BNC |
2-5221128-7 |
PLUG,COMMERCIAL BNC |
227699-2 |
BNC PCB VERTICAL |
330620 |
INSUL BUSHING BNC BLKHD PHEN |
331350 |
BNC PLUG, PTFE |
413590-8 |
BNC BLKHD JACK,75 OHM,HEX |
413879-2 |
JACK ASSY,RTANG,BNC |
5-1634500-0 |
BNC Str Plg Hex 50Ohm Nickel Plated RG17 |
5-1634503-3 |
BNC Str PCB Skt 75Ohm Nickel Pltd |
5-1634504-2 |
BNC Ins BHSkt 75Ohm Nickel Gold Pltd |
5-1634513-1 |
BNC LOW PROFILE ELBOW SOCKET 50 OHMS |
5-1634523-1 |
BNC BHSkt + TAG 50Ohm Nickel Pltd |
5221123-2 |
JACK,PCB,VERT,COMMERCIAL BNC |
5221185-8 |
PLUG,75 OHM,COMMERCIAL BNC |