logo
1/20/2020 1:53:57 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-227079-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-227079-6

1 0 365 Days

1/1
1 … $2.24900E
1+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-227079-6

Disty Part #: AMP1-227079-6
Manufacturer: TE CNTY AMP
Part Description: COMM BNC PLUG
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-227079-6 No

Product Change Notice

Effective Date Description of Change Download
5/1/2016 E-15-014306 - Obsolete 1-227079-6 and supersede to 1-5227079-6.
Last Time Buy: January 31, 2016
1-227079-6

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Dielectric MaterialPolyethylene
GradeCommercial
IsolatedNo
Coupling Nut MaterialZinc
Mechanical Attachment
Panel Mount RetentionWithout
Hardware IncludedNo
Surface MountableNo
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Termination Features
Crimp TypeDual
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
PolarizedNo
Body PlatingNickel
Body InsulationWithout
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWithout
Coaxial Cable Type (RG/U or Mfg.)174
Coaxial Cable Type (RG/U or Mfg.)188
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandAMP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions