| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273010-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 4.8 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMP1-2273010-1 |
1-2273010-1
Specifications
Detailed Description
Enhance your sensor connections with this high-quality M8 x 1.0 Angled Plug Pigtail. Designed for optimal performance, this cable assembly features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring longevity and reliability. With an amperage of 4A and an operating voltage of 30VAC/30VDC, it guarantees efficient power transmission. The 1500mm cable length and 4.8mm diameter, along with 22 AWG wire size in brown, white, blue, and black colors, offer versatility in installation. Whether for industrial or commercial use, the right-angle mount and RoHS compliance make it a suitable choice for various applications. Upgrade your wire management setup with this essential component.

