logo
9/25/2020 1:16:50 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-2273012-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-2273012-3

CALL 0 90 Days

50/25
50 … $10.34550E
75 … $10.04990E
150 … $9.60840E
750 … $9.15230E
Please Call 800-400-7041
Details
Mfg Part #:

1-2273012-3

Disty Part #: AMP1-2273012-3
Manufacturer: TE CNTY AMP
Part Description: M8 x 1.0 Angled socket Pigtail LED
Unit of Measure: Each
Data Sheet:

1-2273012-3

RoHS: 1-2273012-3 RoHS Compliant Yes
Larger Image 1-2273012-3 image large

Image for
Reference only

Customer Also Bought

Mfg Part # Description Series
1-1546310-5 15P.563" DR BARRIER STRIP A46 - Barrier Style Terminal Blocks
1744429-4 3.96 EP HDR ASSY 4P W/PEGS, GW 100 - Economy Power
1747070-1 GRACE INERTIA CONN 2.0 HDR ASSY 10P NATU 430 - GI Signal
1828936-5 CA FO 2FIB B/O SM,LC ODVA Z77 - Outdoor FO Assemblies
2-2317658-4 AV25 DPM 3A MOVING RING POWER GREEN 24V W08 - Illuminated Pushbutton Switches
2273011-3 M8 x 1.0 Angled socket Pigtail J37 - Industrial Communication Cable Assemblies
2309407-2 DDR4 SODIMM 260P 4.0H STD 053 - Memory Sockets
2327679-1 RECEPTACLE ASSY, 56 POS, VERT, GEN Z J8A - Sliver Connectors
4-2176304-0 RP 1E 0.1W 25R5 0.1% 25PPM 5K RL F52 - Thin Film
5-1611457-5 4000-02E07K999=TRANSFORMER F46 - Transformers - Prod Unlim
6-2213766-9 AV19 DPL 5A POWER LED YELLOW 12V W08 - Illuminated Pushbutton Switches
6-2213818-1 6X6 ILL TACT THT 520GF HI SOFT ORANGE W05 - Illuminated Tactile Switches
7-2176304-9 RP 1E 0.1W 64R9 0.1% 25PPM 5K RL F52 - Thin Film
7-2176398-4 3502 1R8 5% G41 - Power Resistorsfor PCB



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions