logo
9/30/2020 3:05:46 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-2273099-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-2273099-3

CALL 0 126 Days

25/25
25 … $24.50800E
50 … $23.80770E
75 … $23.80770E
325 … $22.42790E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85444290
Mfg Part #:

1-2273099-3

Disty Part #: AMP1-2273099-3
Manufacturer: TE CNTY AMP
Part Description: M12 x 1.0 angled socket pigt shld A
Unit of Measure: Each
Data Sheet:

1-2273099-3

RoHS: 1-2273099-3 RoHS Compliant Yes
Larger Image 1-2273099-3 image large

Image for
Reference only

Customer Also Bought

Mfg Part # Description Series
1-1393116-2 KUM-14D18-24=KU 962 - GPR Panel Plug-In Relays,Sockets,Acc.-P&B
1-1879444-9 TE 100W 33R 5% Bracket LV1 - Power Resistor Off The Board
1-1879447-9 TE 200W 33R 5% Bracket LV1 - Power Resistor Off The Board
1604001-1 120A SGL POLE HSG SUBASY,BLUE K14 - Power Series
3-644754-8 08P MTA156 HDR ASSY SQ R/A F/L 103 - MTA & SL 156
4-1969541-0 RETAINER, TPA, DUAL ROW, EP2.5 101 - Economy Signal
4-641216-5 15P MTA100 HDR ASSY FL/RA LF 104 - MTA 100 & CSTII 100
4-84534-0 1.25MM FFC POST PLATED V 40P 961 - FPC Connectors
54778-1 PREPROG DIP ASSY-W/TAPE-10POSN W03 - Rotary DIP Switches
6-103167-0 26 MODII HDR DRRA SHRD LF 014 - AMPMODU Shrouded Headers
7-1625984-8 HSA50 6K8 5% LV1 - Power Resistor Off The Board
87987-7 07 MODI BDMNT RCPT SR .156CL 274 - AMPMODU Mod I



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions