logo
2/28/2020 3:32:33 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-321897-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-321897-0

3 0 150 Days

FS Qty - 1000
1/1
1 … $3.12620E
3 … $3.12610E
3+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

1-321897-0

Disty Part #: AMP1-321897-0
Manufacturer: TE CNTY AMP
Part Description: DG 22-16 HT CHROMEL R 8
Unit of Measure: Each
Data Sheet:

1-321897-0

RoHS: 1-321897-0 RoHS Compliant Yes
Series: 201 - Miscellaneous LP & Tape Mounted Terminals
Category: Ring and Spade Tongue Terminals
Larger Image 1-321897-0 image large

Image for
Reference only

1-321897-0 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
46673 DAHT W-DG STRATO 22-16
46673-1 DAHT W-DG STRATO S EXP

Product Features

Features
Product Type Features
Wire/Cable TypeRegular Wire
FinishNone
Color CodeGray
Stud Size8 [M4]
ShapeRING-053
InsulationNo
Insulation SupportInsulation Support
Barrel TypeClosed Barrel
Heavy DutyNo
Receptacle StyleStraight
Termination Features
Wire/Cable Size509.0 - 3260.0 CMA
Dimensions
Insulation Diameter2.67 - 3.56 [.105 - .140] mm [in]
Tongue Material Thickness0.84 mm
Tongue Material Thickness0.033 in
Stud Diameter4.34 mm
Stud Diameter0.171 in
Body Features
Wire Range0.30-1.42² [22-16] mm [AWG]
MaterialChromel
Body StyleDIAMOND GRIP
Body StyleSTRATO-THERM
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
High Temperature Rating649.0 °C
High Temperature Rating1200.0 °F
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-3 TERMINAL,PIDG R IR 20 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-323989-0 TERMINAL,PIDG R 24-20 8
1-324581-1 TERMINAL,PG SPD FLG 12-10 6
1-324918-0 TERMINAL,PIDG R 12-10 10
1-324918-0 TERMINAL,PIDG R 12-10 10
1-327743-1 TERMINAL,PIDG R 16-14HD 1/4
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-330518-2 TERMINAL,PG R 12-10 10
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING
130171 WIRE TERM RING TNG PIDG 12-10
130191 TERM, SOLIS R 12-10 5MM
130491 PIDG RING



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions