logo
10/18/2017 5:22:07 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-480307-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build (5 days) Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-480307-1

681 0 365 Days

1/1
1 … $0.12582E
681 … $0.12582E
681+ … CALL


Details
Mfg Part #:

1-480307-1

Disty Part #: AMP1-480307-1
Manufacturer: TE CNTY AMP
Part Description: FLG-FAST INSUL POD LP R 480298
Unit of Measure: Each
Data Sheet:

1-480307-1

RoHS: 1-480307-1 RoHS Compliant Yes
Series: 214 - FASTON Terminals - Premier & Commercial
Category: FASTON Uninsulated Receptacles & Housings
Larger Image 1-480307-1 image large

Image for
Reference only

1-480307-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/20/2017 E-16-014036 - Obsolete. Supersede X-480307-X with more ergonomic 1969507-X.1-480307-1

Product Features

Features
Product Type Features
Product TypeHousing
Dimensions
Mating Area Interface Dimensions6.35 mm
Mating Area Interface Dimensions.250 in
Body Features
MaterialNylon
Body ShapeStyle A
Configuration Features
Number of Circuits1.0
Housing Features
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-2
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP
CommentSlide on from Front.
Proprietary NameAMPIP
LineFASTON .250

Product Line/Family

Mfg Part # Descriptiontop
41450 .250 FAST REC IS 14-10 TPBR
42400-2 .250 FAST REC IS 18-14 TPBR
41274 .250 FAST REC IS 18-14 TPBR
60197-1 .110 FAST REC 22-18 PTPBR
42660-2 .250 FAST REC 18-14 0157TPBR
42511-2 250 FLAG FAST RCPT 18-12 TPBR
60635-1 .250 FAST REC 14-10 TPBR
42400-1 .250 FAST REC IS 18-14 BR
42742-2 .250 FLAG FAST RCPT 18-12 TPBR
63012-2 250 FLG FAS RCPT 18-14 016TPBR
61368-1 250 SER FAST REC 24-20 016TPBR
60742-2 187 FAST REC 18-14 014TPBR
61944-2 250 PB FAST REC 18-14 016TPBR
42640-2 .250 FAST REC 22-18 TPBR
41532 250 FLG FAST REC 18-12 TPBR
60573-1 187 FAST REC 24-20 0126TPBR
63609-2 RCPT 250 FAST 22-18 016TPBR
42692-2 .250 FAST REC 18-14 TPBR
61988-2 250 PB FAS REC 22-18 016 TPBR
41800 250 FLG FAST REC H 18-12 TPHBZ
42219-1 .250 FAST REC IS 18-14 NPST
62181-1 187 FAST REC 24-20 .0126TPBR
63009-2 250 FLG FAS RCPT 18-14 016TPBR
60851-1 250 FLG FAST REC 12-10 TPBR
41772 .250 FAST REC IS 22-18 TPBR



 

© 2017 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions