logo
7/17/2018 1:35:10 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-480702-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-480702-0

49 24436
(2 Days)
120 Days

1/1
1 … $0.35761E
49 … $0.35761E
49+ … CALL


Details
Mfg Part #:

1-480702-0

Disty Part #: AMP1-480702-0-BLK
Manufacturer: TE CNTY AMP
Part Description: 04P UMNL PLUG HSG NATL
Unit of Measure: Each
Data Sheet:

1-480702-0

RoHS: 1-480702-0 RoHS Compliant Yes
Series: 236 - Universal MATE-N-LOK Connectors
Category: .250" Centerline, 600 V (Universal MATE-N-LOK)
Larger Image 1-480702-0 image large

Image for
Reference only

1-480702-0 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.1-480702-0

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
SealedNo
PCB Mount RetentionWithout
Product LineUniversal MATE-N-LOK
CSA File NumberLR 7189
Mechanical Attachment
Mating Retention TypePositive Lock
Contact RetentionWithout
Electrical Characteristics
Operating Voltage ReferenceAC
Operating Voltage600.0 VAC
Body Features
Mating RetentionWith
Assembly Integration FeatureWithout
Contact Features
Contact TypePin or Socket
Multiple Contact TypesWithout
Contact LayoutIn-Line
Configuration Features
Number of Rows1.0
Number of Positions4.0
Strain ReliefWith
Housing Features
Mating AlignmentWith
Mating Alignment TypePolarization
Connector StylePlug
Centerline6.35 mm
Centerline0.2499 in
Housing MaterialNylon - GF
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-2
VDE TestedYes
CSA RatingCertified
Environmental
Operating Temperature-55.0 - 125.0 °C
Operating Temperature-67.0 - 257.0 °F
Conditions for Usage
For Use WithAppropriate Universal MATE-N-LOK Cap or Header
Applies ToWire/Cable
Glow Wire RatingStandard Part - Not Glow Wire
Operation/Application
Application UseWire-to-Wire
Packaging Features
Packaging MethodPackage
Packaging Quantity1.0
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
350536-1 UMNL SOK 20-14 .0126 PTPBR
350218-1 UMNL PIN 20-14 .0126PTPBR
350537-1 UMNL SOK 20-14 .0126 PTPBR
350561-1 UMNL PIN 24-18 .0126 PTPBR
350218-3 UMNL PIN 20-14 .0125PTPPHBZ
350687-1 UMNL SPLIT PIN PTPBR
350699-1 UMNL SPLIT PIN PTPBR
350536-3 UMNL SOK 20-14 .0125 PTPPHBZ
350570-1 UMNL SOK 24-18 PTPBR
350218-7 UMNL PIN 20-14 .0126AUBR
350537-3 UMNL SOK 20-14 .0125 PTPPHBZ
350538-1 UMNL PIN 20-14 .0126 PTPBR
350538-3 UMNL PIN 20-14 .0125 PTPPHBZ
350561-3 UMNL PIN 24-18 .0126 PTPPHBZ
350218-2 UMNL PIN 20-14 .0126AUBR
350536-7 UMNL SOK 20-14 .0126 AUNI/BR
350570-7 UMNL SOK 24-18 AUBR
350687-7 UMNL SPLIT PIN AUNI/BR
350536-6 UMNL SOK 20-14 .0125AUNI/PHBZ
350218-6 UMNL PIN 20-14 .0125AUPHBZ
350561-7 UMNL PIN 24-18 .0126 AU/NI/BR
350570-3 UMNL SOK 24-18 PTPPHBZ
350537-7 UMNL SOK 20-14 .0126 AUNI/BR
350538-2 UMNL PIN 20-14 AU/NI/BR
350537-2 UMNL SOK 20-14 .0126 AUNI/BR



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions