| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5100143-9 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 110 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Part Aliases: | 1-5100143-9 |
| SKU: | AMP1-5100143-9 |
1-5100143-9
Specifications
Detailed Description
Elevate your connectivity with the Z-PACK/A M-HDR 110P, a high-performance solution from our Z-PACK 2mm HM series. This board-mountable connector boasts durable Polyester - GF housing and features 110 contact positions across 5 rows. With a termination method of Through Hole - Press-Fit and a contact material of Phosphor Bronze, it ensures reliable power and signal transmission. The 2mm pitch and 1.5A contact amperage, coupled with a data rate of ≤1 Gb/s, make it ideal for demanding applications. Operating seamlessly in a wide temperature range of -55 to 125°C (-67 to 257°F), it's suitable for various environments. Designed for vertical mount orientation, it offers ease of installation. Each package includes 10 units, packaged in tubes for convenience. RoHS compliant and crafted with quality in mind, it's a must-have for your PCB connector needs.

