2317656-9
AV25 SPM 3A MOVING RING BLUE 12V
Enhance your control panel with the AV25 SPM 3A Moving Ring Push Button Switch in vibrant blue. Featuring a sleek panel mount design with vertical orientation, this switch offers reliable performance with its copper contact material and silver plating. The round actuator and SPST configuration provide easy operation, while the illuminated design adds a touch of functionality. Rated for 250VAC, this switch is perfect for a variety of applications and is also RoHS compliant, ensuring environmental responsibility. Elevate your setup with this high-quality push button switch.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2317656-9 |
Amperage: | 3 A |
Mount Type: | Panel |
Contact Material: | Copper |
Contact Plating: | Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 250 VAC |
SKU: | AMP2317656-9 |
series: | Alcoswitch AV25 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Switch |
Supplier Product: | Push Button Switches |
Part Alias: | 2317656-9 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |