logo
9/18/2020 12:28:56 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-5221185-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-5221185-0

CALL 0 119 Days

1000/100
1,000 … $2.33251E
3,100 … $2.29966E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-5221185-0

Disty Part #: AMP1-5221185-0
Manufacturer: TE CNTY AMP
Part Description: PLUG 75 OHM COMM L BNC
Unit of Measure: Each
Data Sheet:

1-5221185-0

RoHS: 1-5221185-0 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 1-5221185-0 image large

Image for
Reference only

1-5221185-0 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-5221185-8 PLUG,75 OHM,COML BNC 076 - BNC/TNC PCB & CABLE
1-750877-5 50 50SR TERMINATOR COVER 022 - AMPLIMITE .050 Hardware/Backshells/Conn
1437623-3 KS500A1/8=KNOB AL W/SKIRT 1/8 E32 - Switches and Knobs
1617754-2 FCA-410-1521M=M83536/15-021M G49 - Mid Range Relays
1617756-5 FCA-410-CY4 G49 - Mid Range Relays
5-1618400-3 CAP202ASBND=RELAY, DPST-NO Z75 - High Power Switching Relays
5221185-1 PLUG 75 OHM COML BNC 076 - BNC/TNC PCB & CABLE
5413589-7 KIT,PLUG,COML BNC,HEX CRP 076 - BNC/TNC PCB & CABLE

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Dielectric MaterialPolyethylene
GradeCommercial
IsolatedNo
Coupling Nut MaterialBrass
Mechanical Attachment
Panel Mount RetentionWithout
Hardware IncludedNo
Surface MountableNo
Electrical Characteristics
Connector Impedance75 Ω
Connector Impedance75 Ω
Connector Impedance75 Ω
Termination Features
Crimp TypeDual
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
PolarizedNo
Body PlatingNickel
Body InsulationWithout
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWithout
Coaxial Cable Type (RG/U or Mfg.)Belden 9145
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
2-5221128-1 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413879-2 JACK ASSY,RTANG,BNC
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222132-1 JACK,VERTICAL,PCB,75 OHM,BNC
5222420-1 JACK, VERT, PCB, COML BNC
5225395-1 BNC PLUG DUAL CRIMP RG58,A,B,C
5225395-6 BNC PLUG DUAL CP RG142
5225395-7 BNC PLUG DUAL CRIMP RG174,188
5225396-1 BNC JACK DUAL CP RG58,A,B,C
5225396-7 BNC JACK DUAL CP RG174,188



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions