logo
2/18/2020 11:29:01 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-5225661-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-5225661-2

153 0 80 Days

1/1
1 … $18.14570E
10 … $15.67120E
30 … $15.21030E
50 … $14.77570E
100 … $14.77570E
153 … $14.77570E


Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-5225661-2

Disty Part #: AMP1-5225661-2
Manufacturer: TE CNTY AMP
Part Description: SERIES N PLUG TR
Unit of Measure: Each
Data Sheet:

1-5225661-2

RoHS: 1-5225661-2 RoHS Compliant Yes
Series: 974 - N SERIES, 7-16, SBA
Category: N Series
Larger Image 1-5225661-2 image large

Image for
Reference only

1-5225661-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/16/2018 P-18-015309 - Manufacturing location change. Following Part Numbers will be transferred from internal plant to Outside Vendor.1-5225661-2

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
Wire/Cable TypeCoaxial Cable
Dielectric MaterialFluoropolymer
GradeMilitary
WeatherproofNo
Lightning/EMP ProtectionNone
Mechanical Attachment
Panel Mount RetentionWithout
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Termination Features
Crimp TypeDual
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
Body PlatingNickel
Contact Features
Center Contact PlatingGold
Captured Center ContactWithout
Configuration Features
Coaxial Cable Type (RG/U or Mfg.)58A
Coaxial Cable Type (RG/U or Mfg.)58C
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCable
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-5227086-0 KIT, N SERIES COMMERCIAL PLUG
225392-2 SERIES N PLUG W/PROOF



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions