logo
1/27/2020 12:51:33 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-552412-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-552412-1

170 0 365 Days

FS Qty - 1119
1/1
1 … $1.40695E
150 … $1.21509E
170 … $1.21509E
170+ … CALL


Details
Tariff Info: HTS: 85389060 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1-552412-1

Disty Part #: AMP1-552412-1
Manufacturer: TE CNTY AMP
Part Description: 90 DEG COVER KIT 14 POS BLK
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-552412-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
1/31/2018 E-17-011837 (xml) - Obsolete.NA [?File not available for download.]

Product Features

Features
Product Type Features
Accessory TypeCover
ColorBlack
Cover TypeStrain Relief
Mechanical Attachment
Cover/Strain Relief Retention MethodSnap-On
Dimensions
Cable Outer Diameter6.35 - 7.62 mm
Cable Outer Diameter0.25 - 0.3 in
Body Features
Cable Exit Angle90°
Configuration Features
Number of Positions14
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Operation/Application
Application UseCable-to-Cable
Packaging Features
Packaging MethodLoose Piece
Packaging Quantity100 Kits
Other
BrandAMP
CommentStrain relief cover cable diameter range is a guideline. The appropriate strain relief cover depends on cable stiffness, cable packing and fillers.



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions