logo
1/22/2020 11:30:21 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-640440-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-640440-0

3 0 365 Days

1/1
1 … $0.31650E
3 … $0.31650E
3+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1-640440-0

Disty Part #: AMP1-640440-0
Manufacturer: TE CNTY AMP
Part Description: 10P MTA100 CONN ASSY 22AWG RED
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-640440-0 No

Product Change Notice

Effective Date Description of Change Download
9/10/2015 E-15-006702 - Discontinuance.
Last Time Buy: August 20, 2015
1-640440-0
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.1-640440-0

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeConnector Assembly
SealedNo
Wire/Cable TypeDiscrete Wire
PCB Mount RetentionWithout
Product LineMTA-100
CSA File NumberLR7189
PCB Mount AlignmentWithout
Connector DesignClosed End
Mechanical Attachment
Mating Retention TypeLocking Ramp
Contact Retention TypeLocking Lance
Panel Mount RetentionWithout
Contact RetentionWith
Electrical Characteristics
Contact - Rated Current5.0 A
Operating Voltage250.0 VAC
Operating Voltage ReferenceAC
Termination Features
Termination Method to Wire/CableIDC
Wire/Cable Size22.0 AWG
Wire/Cable Size0.3 - 0.4 mm²
Body Features
Mating RetentionWith
Cable Exit Angle90°
Wire TypeStranded
Assembly Integration FeatureWithout
Contact Features
Contact Plating, Mating Area, Thickness2.03 µm
Contact Plating, Mating Area, Thickness80.0 µin
Multiple Contact TypesWithout
Contact LayoutIn-Line
Contact TypeSocket
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialBright Tin Lead
Configuration Features
Number of Rows1.0
Number of Positions10
Strain ReliefWith
Backwall/Post Interruption(s)Without
Housing Features
Housing StyleStandard
Mating AlignmentWithout
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialNylon - GF
Housing ColorWhite
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-2
CSA RatingCertified
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithMTA .100 Headers & MTA .100 IDC Posted Connectors
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range0.06 in
Accepts Wire Insulation Diameter, Range1.52 mm
Operation/Application
Application UseWire-to-Post
Packaging Features
Packaging Quantity500
Packaging MethodBag
Other
SeriesMTA
BrandAMP
CommentStripe may run down between ribs



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions