Product Type Features |
Product Type | Connector | Connector Type | Connector Assembly | Sealed | No | Wire/Cable Type | Discrete Wire | PCB Mount Retention | Without | Product Line | MTA-100 | CSA File Number | LR7189 | PCB Mount Alignment | Without | Connector Design | Closed End |
Mechanical Attachment |
Mating Retention Type | Locking Ramp | Contact Retention Type | Locking Lance | Panel Mount Retention | Without | Contact Retention | With |
Electrical Characteristics |
Contact - Rated Current | 5.0 A | Operating Voltage | 250.0 VAC | Operating Voltage Reference | AC |
Termination Features |
Termination Method to Wire/Cable | IDC | Wire/Cable Size | 24.0 AWG | Wire/Cable Size | 0.2 mm² |
Body Features |
Mating Retention | With | Cable Exit Angle | 90° | Wire Type | Stranded | Assembly Integration Feature | Without |
Contact Features |
Contact Plating, Mating Area, Thickness | 2.03 - 5.08 µm | Contact Plating, Mating Area, Thickness | 80.0 - 200.0 µin | Multiple Contact Types | Without | Contact Layout | In-Line | Contact Type | Socket | Contact Base Material | Copper Alloy | Contact Plating, Mating Area, Material | Bright Tin Lead |
Configuration Features |
Number of Rows | 1.0 | Number of Positions | 10 | Strain Relief | With | Backwall/Post Interruption(s) | Without |
Housing Features |
Housing Style | Standard | Mating Alignment | Without | Connector Style | Receptacle | Centerline | 2.54 mm | Centerline | 0.1 in | Housing Material | Nylon - GF | Housing Color | White |
Industry Standards |
RoHS/ELV Compliance | Not ELV/RoHS compliant | Lead Free Solder Processes | Not relevant for lead free process | Agency/Standard | CSA | Agency/Standard | UL | UL Rating | Recognized | UL File Number | E28476 | UL Flammability Rating | UL 94V-2 | CSA Rating | Certified |
Environmental |
Operating Temperature | -55.0 - 105.0 °C | Operating Temperature | -67.0 - 221.0 °F |
Conditions for Usage |
For Use With | MTA .100 Headers & MTA .100 IDC Posted Connectors | Applies To | Wire/Cable | Accepts Wire Insulation Diameter, Range | 0.06 in | Accepts Wire Insulation Diameter, Range | 1.52 mm |
Operation/Application |
Application Use | Wire-to-Post |
Packaging Features |
Packaging Quantity | 500 | Packaging Method | Bag |
|