logo
2/21/2018 6:18:27 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-640606-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-640606-2

CALL 0 365 Days

500/250
500 … $0.74651E
750 … $0.72455E
1,250 … $0.61708E
2,500 … $0.61708E
11,750 … $0.60839E
Please Call 800-400-7041
Details
Mfg Part #:

1-640606-2

Disty Part #: AMP1-640606-2
Manufacturer: TE CNTY AMP
Part Description: 12P MTA156 CONN ASSY 22AW
Unit of Measure: Each
Data Sheet:

1-640606-2

RoHS: 1-640606-2 No
Series: 103 - MTA-156 Centerline Connector
Category: MTA, CST-100 II, MT-6 and SL Connectors and Headers
Larger Image 1-640606-2 image large

Image for
Reference only

1-640606-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/26/2018 E-17-018282 - Discontinuance. The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Leaded Parts are being replaced with RoHS compliant parts. Replacement parts are currently available on the market and are immediately available as replacements. The dash number will be new, but the base number of the part will remain constant.1-640606-2

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeConnector Assembly
SealedNo
Wire/Cable TypeDiscrete Wire
PCB Mount RetentionWithout
Product LineMTA-156
CSA File NumberLR7189
PCB Mount AlignmentWithout
Connector DesignFeed Through
Mechanical Attachment
Panel Mount RetentionWithout
Contact Retention TypeLocking Lance
Contact RetentionWith
Electrical Characteristics
Operating Voltage ReferenceAC
Contact - Rated Current7.0 A
Operating Voltage600.0 VAC
Termination Features
Termination Method to Wire/CableIDC
Wire/Cable Size22.0 AWG
Wire/Cable Size0.3 - 0.4 mm²
Body Features
Mating RetentionWithout
Cable Exit Angle90°
Wire TypeStranded
Assembly Integration FeatureWithout
Contact Features
Multiple Contact TypesWithout
Contact LayoutIn-Line
Contact Plating, Mating Area, Thickness2.03 - 5.08 µm
Contact Plating, Mating Area, Thickness80.0 - 200.0 µin
Contact TypeSocket
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialTin Lead
Configuration Features
Number of Rows1.0
Number of Positions12.0
Strain ReliefWith
Backwall/Post Interruption(s)Without
Housing Features
Connector StyleReceptacle
Centerline0.156 in
Centerline3.96 mm
Housing MaterialNylon - GF
Housing StyleStandard
Mating AlignmentWithout
Housing ColorWhite
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-2
CSA RatingCertified
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithMTA .156 Header
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range0.095 in
Accepts Wire Insulation Diameter, Range2.41 mm
Operation/Application
Application UseWire-to-Post
Packaging Features
Packaging Quantity250
Packaging MethodBag
Other
BrandAMP
CommentStripe may run down between ribs
SeriesMTA

Product Line/Family

Mfg Part # Descriptiontop
3-641435-2 02P MTA156 CONN ASSY ORNG
770849-2 02P SL156 HSG W/LCK RMP & TABS
770849-3 03P SL156 HSG W/LCK RMP & TABS
770849-5 05P SL156 HSG W/LCK RMP & HSG
770849-6 06P SL156 HSG W/LCK RMP & TABS
640250-6 06P SL156 HSG W/LCK RAMP NATL
770849-4 04P SL156 HSG W/LCK RMP & TABS
770849-8 08P SL156 HSG W/LCK RMP & TABS
640250-2 02P SL156 HSG W/LCK RAMP NATL
770849-7 07P SL156 HSG W/LCK RMP & TABS
640445-2 02P MTA156 HDR ASSY FL/STR SN
640250-3 03P SL156 HSG W/LCK RAMP NATL
3-643817-4 04P MTA156 CONN ASSY 18AWG ORA
640250-5 05P SL156 HSG W/LCK RAMP NATL
640250-8 08P SL156 HSG W/LCK RAMP NATL
640250-4 04P SL156 HSG W/LCK RAMP NATL
640445-4 04P MTA156 HDR ASSY FL/STR SN
3-640426-2 02P MTA156 CONN ASSY 18AWG ORA
3-644460-4 04P MTA156 CONN ASSY 18AWG ORA
640389-4 04P MTA156 HDR ASSY SQ R/A F/L
3-643817-3 03P MTA156 CONN ASSY 18AWG ORA
3-643817-6 06P MTA156 CONN ASSY 18AWG ORA
640445-3 03P MTA156 HDR ASSY FL/STR SN
3-640599-2 02P MTA156 CONN ASSY 18AWG ORA
3-640601-4 04P MTA156 CONN ASSY 22AWG LF



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions