logo
2/22/2018 9:49:45 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-643813-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-643813-2

CALL 0 365 Days

1000/500
1,000 … $0.47647E
2,000 … $0.46286E
3,500 … $0.42979E
17,000 … $0.39673E
Please Call 800-400-7041
Details
Mfg Part #:

1-643813-2

Disty Part #: AMP1-643813-2
Manufacturer: TE CNTY AMP
Part Description: 12P MTA100 CONN ASSY POL RIB
Unit of Measure: Each
Data Sheet:

1-643813-2

RoHS: 1-643813-2 No
Series: 104 - MTA-100 CL Connectors
Category: MTA, CST-100 II, MT-6 and SL Connectors and Headers
Larger Image 1-643813-2 image large

Image for
Reference only

1-643813-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/11/2018 E-17-015841 - Discontinuance. The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Leaded Parts are being replaced with RoHS compliant parts.1-643813-2
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.1-643813-2
6/13/2012 Change housing from solid color to white with color stripe
NA [?File not available for download.]

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeConnector Assembly
SealedNo
Wire/Cable TypeDiscrete Wire
PCB Mount RetentionWithout
Product LineMTA-100
CSA File NumberLR7189
PCB Mount AlignmentWithout
Connector DesignClosed End
Mechanical Attachment
Mating Retention TypeLocking Ramp
Contact Retention TypeLocking Lance
Panel Mount RetentionWithout
Contact RetentionWith
Electrical Characteristics
Contact - Rated Current5.0 A
Operating Voltage250.0 VAC
Operating Voltage ReferenceAC
Termination Features
Termination Method to Wire/CableIDC
Wire/Cable Size22.0 AWG
Wire/Cable Size0.3 - 0.4 mm²
Body Features
Mating RetentionWith
Cable Exit Angle90°
Wire TypeStranded
Assembly Integration FeatureWithout
Contact Features
Contact Plating, Mating Area, Thickness2.03 - 5.08 µm
Contact Plating, Mating Area, Thickness80.0 - 200.0 µin
Multiple Contact TypesWithout
Contact LayoutIn-Line
Contact TypeSocket
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialBright Tin Lead
Configuration Features
Number of Rows1.0
Number of Positions12.0
Strain ReliefWith
Backwall/Post Interruption(s)Without
Housing Features
Mating Alignment TypePolarization
Housing StyleStandard
Mating AlignmentWith
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialNylon - GF
Housing ColorWhite
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-2
CSA RatingCertified
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithMTA .100 Header
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range0.06 in
Accepts Wire Insulation Diameter, Range1.52 mm
Operation/Application
Application UseWire-to-Post
Packaging Features
Packaging Quantity500
Packaging MethodBag
Other
SeriesMTA
BrandAMP
CommentStripe may run down between ribs

Product Line/Family

Mfg Part # Descriptiontop
3-641435-2 02P MTA156 CONN ASSY ORNG
770849-2 02P SL156 HSG W/LCK RMP & TABS
770849-3 03P SL156 HSG W/LCK RMP & TABS
770849-5 05P SL156 HSG W/LCK RMP & HSG
640250-6 06P SL156 HSG W/LCK RAMP NATL
770849-6 06P SL156 HSG W/LCK RMP & TABS
770849-4 04P SL156 HSG W/LCK RMP & TABS
770849-8 08P SL156 HSG W/LCK RMP & TABS
640250-2 02P SL156 HSG W/LCK RAMP NATL
770849-7 07P SL156 HSG W/LCK RMP & TABS
640445-3 03P MTA156 HDR ASSY FL/STR SN
640445-2 02P MTA156 HDR ASSY FL/STR SN
640250-3 03P SL156 HSG W/LCK RAMP NATL
3-643817-4 04P MTA156 CONN ASSY 18AWG ORA
1-770849-0 10P SL156 HSG W/LCK RMP & TABS
640250-5 05P SL156 HSG W/LCK RAMP NATL
640250-8 08P SL156 HSG W/LCK RAMP NATL
640445-4 04P MTA156 HDR ASSY FL/STR SN
640250-4 04P SL156 HSG W/LCK RAMP NATL
3-640426-2 02P MTA156 CONN ASSY 18AWG ORA
3-644460-4 04P MTA156 CONN ASSY 18AWG ORA
640389-4 04P MTA156 HDR ASSY SQ R/A F/L
3-643817-3 03P MTA156 CONN ASSY 18AWG ORA
3-643817-6 06P MTA156 CONN ASSY 18AWG ORA
3-640599-2 02P MTA156 CONN ASSY 18AWG ORA



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions