logo
7/17/2018 1:19:59 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-745230-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-745230-3

8 0 70 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

1-745230-3

Disty Part #: AMP1-745230-3
Manufacturer: TE CNTY AMP
Part Description: HD DUPL SCKT CONT, LP
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-745230-3 No

Product Features

Features
Product Type Features
Product TypeContact
Product SeriesHDP-20 (Crimp Snap)
Wire Insulation Diameter1.73 mm
Wire Insulation Diameter0.068 in
GradeStandard
Insulation SupportNo
Mechanical Attachment
Contact Retention in HousingCrimp Snap-In
Termination Features
Termination Method to Wire/CableCrimp
Body Features
Wire Range0.4 - 0.8 [22-18] mm² [AWG]
Contact Features
Contact TypeSocket
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingTin over Nickel
Contact Size20
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP
CommentWire insulation diameter is limited by the connector housing cavity and clearance for the insertion/extraction tool.



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions