logo
1/22/2020 10:17:40 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-770602-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-770602-6

36 0 365 Days

FS Qty - 2000
1/1
1 … $0.44119E
36 … $0.44119E
36+ … CALL


Details
Tariff Info: HTS: 85389060 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1-770602-6

Disty Part #: AMP1-770602-6
Manufacturer: TE CNTY AMP
Part Description: 16P CST 100 CONN HSG
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-770602-6 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
2/9/2016 E-15-003430 - Obsolete.
Last Time Buy: November 09, 2015
1-770602-6

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
SealedNo
PCB Mount RetentionWithout
Product LineCST-100
CSA File NumberLR7189
PCB Mount AlignmentWithout
Mechanical Attachment
Mating Retention TypeLatch(ing)
Panel Mount RetentionWithout
Contact RetentionWithout
Electrical Characteristics
Operating Voltage ReferenceAC
Operating Voltage250.0 VAC
Body Features
Mating RetentionWith
Assembly Integration FeatureWithout
Contact Features
Multiple Contact TypesWithout
Contact TypeSocket
Configuration Features
Number of Rows1.0
Number of Positions16.0
Strain ReliefWithout
Backwall/Post Interruption(s)Without
Housing Features
Mating AlignmentWith
Mating Alignment TypePolarizing Tab
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialNylon - GF
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-0
CSA RatingCertified
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use With.025 inch Square Post Headers
Applies ToWire/Cable
Operation/Application
Application UseWire-to-Wire
Packaging Features
Packaging MethodBag
Packaging Quantity500
Other
BrandAMP
CommentAccepts Contact Part No. 770601-1 & MTA-100 Keying Plug p/n 641994-1
SeriesCST



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions