logo
2/21/2020 7:46:51 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-794630-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-794630-2

4,605 0 365 Days

1/1
1 … $1.35541E
150 … $1.17059E
350 … $1.13616E
650 … $1.10369E
1,300 … $1.10369E
4,605 … $1.10369E


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1-794630-2

Disty Part #: AMP1-794630-2
Manufacturer: TE CNTY AMP
Part Description: 12POS MICRO MNL ASSY,VRT,HDR
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-794630-2 No

Product Change Notice

Effective Date Description of Change Download
11/15/2016 E-16-011494 - Discontinuance. product line streamlining.1-794630-2

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHeader
SealedNo
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PCB Mount Retention TypeRetention Bump
CSA File NumberLR 7189
PCB Mount AlignmentWithout
Mechanical Attachment
Mating Retention TypeLocking Tab
Panel Mount RetentionWithout
Electrical Characteristics
Operating Voltage ReferenceAC/DC
Contact - Rated Current5.0 A
Operating Voltage250.0 VAC
Operating Voltage250.0 VDC
Termination Features
Termination Method to Wire/CableSolder
Termination Method to PC BoardThrough Hole - Solder
Dimensions
Tail Length3.18 mm
Tail Length0.125 in
PCB Thickness, Recommended1.57 mm
PCB Thickness, Recommended0.062 in
Body Features
Mating RetentionWith
Row-to-Row Spacing3.0 mm
Row-to-Row Spacing0.118 in
Contact Features
Underplate MaterialNickel
Contact TypePin
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialTin Lead
Contact Plating, Mating Area, Thickness2.54 µm
Contact Plating, Mating Area, Thickness100.0 µin
Tail Plating MaterialTin-Lead
Multiple Contact TypesWithout
Underplate Material Thickness1.27 µm
Underplate Material Thickness50.0 µin
Contact LayoutDouble Row
Tail Plating Thickness2.54 µm
Tail Plating Thickness100.0 µin
Configuration Features
Number of Rows2
Number of Positions12.0
Housing Features
Mating AlignmentWith
Mating Alignment TypePolarization
Housing ColorBlack
Connector StylePlug
Centerline3.0 mm
Centerline0.118 in
Housing MaterialNylon - GF
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot suitable for lead free processing
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-0
VDE TestedYes
CSA RatingCertified
Environmental
Operating Temperature-40.0 - 105.0 °C
Operating Temperature-40.0 - 221.0 °F
Conditions for Usage
Applies ToPrinted Circuit Board
Operation/Application
Application UseWire-to-Board
Packaging Features
Packaging MethodTray
Packaging Quantity169
Other
BrandAMP
CommentRetention feature located on end contacts only.



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions