logo
4/7/2020 10:56:47 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-796634-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-796634-5

100 0 160 Days

1/1
1 … $10.36740E
20 … $8.95360E
50 … $8.69030E
90 … $8.44200E
100 … $8.44200E
100+ … CALL


Details
Mfg Part #:

1-796634-5

Disty Part #: AMP1-796634-5
Manufacturer: TE CNTY AMP
Part Description: 15 POS 5.08MM R/A PLUG,TRM BLK
Unit of Measure: Each
Data Sheet:

1-796634-5

RoHS: 1-796634-5 RoHS Compliant Yes
Series: 124 - Eurostyle Terminal Blocks
Category: Terminal Block Connectors
Larger Image 1-796634-5 image large

Image for
Reference only

1-796634-5 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Mount AngleRight Angle
Type of ConnectorPlug
Screw SizeM3
Electrical Characteristics
Voltage300.0 VAC
Amperes15.0 A
Body Features
Wire Range0.05-3.00² [30-12] mm [AWG]
Screw MaterialBrass
Screw PlatingNickel
Wire Entry AngleSide
InterlockWithout
Wire Entry Diameter (Solid Wire)0.03 - 2.5 mm²
Wire Entry Diameter (Stranded Wire)0.03 - 1.5 mm²
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialTin
Configuration Features
Number of Positions15.0
ShroudedNo
Side StackableYes
Screw FlangeWithout
Housing Features
Centerline5.08 mm
Centerline0.2 in
Housing MaterialPolyamide 6.6 GF
Housing ColorGreen
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Other
BrandBuchanan

Product Line/Family

Mfg Part # Descriptiontop
1-1546073-8 18POS 5.08MM TERMI-BLOK
1-282825-0 TERMI-BLOK HEADER,ASSY90 10P.5
1-282830-0 TERMI-BLOK PLUG 90&180 10P.5
1-796640-0 10 POS 5.0 MM R/A PLUG,TRM BLK
1-796641-2 12 POS 5.0 MM R/A PLUG,TRM BLK
1-796689-3 TERMI-BLOK PCB MOUNT 35 13P.
1546073-4 4 POS 5.08MM TERMI-BLOK
1546074-2 2 POS 5.08MM TERMI-BLOK TOP WI
1546074-4 4 POS 5.08MM TERMI-BLOK TOP WI
1546074-8 8 POS 5.08MM TERMI-BLOK TOP WI
1546105-5 5 POS 5.08MM LH PLUG BLCK
1546173-2 5MM PLUG,90/180,2 POS,GREEN,SN
1776260-3 Bd Mt Screwless, 5.08mm Top Wi
1776260-8 Bd Mt Screwless, 5.08mm Top Wi
1776275-2 Vertical Term Blk Side Wire En
1986160-4 Crimp Style housing, 5.08, Green, 4 posn
1986371-2 Str Plug, 3.5mm, Green, LH, 2
1986374-2 Str Plug, 3.81mm, Green, RH, 2
282807-4 TERMI-BLOK PLUG STACKING 4P.5,
282809-4 TERMI-BLOK PLUG STACKING 4P.10
282814-4 TERMI-BLOK HEADER,ASSY90 4P.5
282822-3 TERMI-BLOK HEADER,ASSY90 3P.
282822-4 TERMI-BLOK HEADER,ASSY90 4P.
282824-4 TERMI-BLOK HEADER,ASSY90 4P.5
282834-2 TERMI-BLOK PCB MOUNT, 90 2P.



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions