Connect and power up with ease using this TERMI-BLOK HEADER,ASSY 10P.5. With a single row of 10 contacts, this header assembly provides reliable connectivity for your power and signal applications. The 5mm pitch allows for secure mounting on a PCB, while the right-angle design offers flexibility in installation. Made with durable PA 6/6 housing material in a vibrant green color, it ensures long-lasting performance in industrial environments. With a maximum amperage of 15A and voltage rating of 300V AC, it's suitable for various power requirements. Wave solder capable and RoHS compliant, this header assembly guarantees high-quality, environmentally friendly connectivity solutions. Packaged in a box of 100, it's convenient for bulk installations. Trust in its proven performance for your wire-to-board connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282812-0
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-282812-0
SKU:AMP1-282812-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: