logo
8/11/2020 6:02:11 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-796689-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-796689-3

215 0 135 Days

FS Qty - 200
50/50
50 … $4.78520E
100 … $4.64440E
200 … $4.51170E
215 … $4.51170E
215+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

1-796689-3

Disty Part #: AMP1-796689-3
Manufacturer: TE CNTY AMP
Part Description: TERMI-BLOK PCB MOUNT 35 13P.
Unit of Measure: Each
Data Sheet:

1-796689-3

RoHS: 1-796689-3 RoHS Compliant Yes
Series: 124 - Eurostyle Terminal Blocks
Category: Terminal Block Connectors
Larger Image 1-796689-3 image large

Image for
Reference only

1-796689-3 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-1437572-9 TPC11FGVRA0=TINY PUSHBUTTON W06 - Pushbutton Switches
1-1888292-3 FPH-2002G=FLXPAC HDR P 20 RA LF 323 - FFC Connectors
1-532428-6 HDI RECP ASSY 2 ROW 160 POS 003 - AMP-HDI Series 100
1-532431-3 HDI RECP ASSY 3 ROW 240 POS 003 - AMP-HDI Series 100
102567-3 36 MODI 2PC HDR DR SHRD .100 303 - AMPMODU Mod II Two-Piece Connectors
1437666-5 JC6-T308-09=JC6 ASSEMBLY A46 - Barrier Style Terminal Blocks
1617123-7 JMAP-5XL = M39016/9-019L F34 - T05 Relays
2-1437572-0 TPC11FGVRA2=TINY PUSHBUTTON RE W06 - Pushbutton Switches
2-1617548-1 PRMAP-5X=PRMA COTS TO-5 RELAY F34 - T05 Relays
2-435166-9 DIP SW ASSY-BLK SPST-2POS 353 - Through Hole DIP Switches
3-643787-3 05P MTA100 HDR ASSY F/L W/O#2 104 - MTA 100 & CSTII 100
4-1617108-0 PRMSC-26X = PRMS COTS SENSITIV F34 - T05 Relays
4-644767-0 10P MTA156 HDR ASSY FL ST LF 103 - MTA & SL 156
5-1658549-3 FPH-6022G=FLXPAC HDR P ST LF 323 - FFC Connectors
641124-4 04P MTA100 HDR ASSY P/STR 15AU 104 - MTA 100 & CSTII 100

Product Features

Features
Product Type Features
Product TypeConnector
Mount AngleVertical
Type of ConnectorWire Receptacle
Screw SizeM3
Electrical Characteristics
Voltage300.0 VAC
Amperes17.5 A
Dimensions
PCB Tail Length0.15 in
PCB Tail Length3.8 mm
Body Features
Wire Range0.05-3.00² [30-12] mm [AWG]
Screw MaterialBrass
Screw PlatingNickel
Wire Entry Angle35°
InterlockWith
Closed EndWithout
Wire Entry Diameter (Solid Wire)0.03 - 2.5 mm²
Wire Entry Diameter (Stranded Wire)0.03 - 1.5 mm²
Stacked LevelsWithout
Contact Features
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialTin
Configuration Features
Number of Positions13.0
Side StackableNo
Screw FlangeWithout
Housing Features
Centerline5.0 mm
Centerline0.197 in
Housing MaterialPolyamide 6.6 GF
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Other
BrandTE Connectivity
Comment15A Field Wiring

Product Line/Family

Mfg Part # Descriptiontop
1-1546073-8 18POS 5.08MM TERMI-BLOK
1-282825-0 TERMI-BLOK HEADER,ASSY90 10P.5
1-282830-0 TERMI-BLOK PLUG 90&180 10P.5
1-284514-2 12P TERMI-BLOK HDR DIR POL
1-796634-5 15 POS 5.08MM R/A PLUG,TRM BLK
1-796641-2 12 POS 5.0 MM R/A PLUG,TRM BLK
1546073-4 4 POS 5.08MM TERMI-BLOK
1546074-2 2 POS 5.08MM TERMI-BLOK TOP WI
1546074-4 4 POS 5.08MM TERMI-BLOK TOP WI
1546074-8 8 POS 5.08MM TERMI-BLOK TOP WI
1546105-5 5 POS 5.08MM LH PLUG BLCK
1546173-2 5MM PLUG,90/180,2 POS,GREEN,SN
1776260-3 Bd Mt Screwless, 5.08mm Top Wi
1776260-8 Bd Mt Screwless, 5.08mm Top Wi
1776275-2 Vertical Term Blk Side Wire En
1986160-4 Crimp Style housing, 5.08, Green, 4 posn
1986371-2 Str Plug, 3.5mm, Green, LH, 2
1986374-2 Str Plug, 3.81mm, Green, RH, 2
282809-4 TERMI-BLOK PLUG STACKING 4P.10
282814-4 TERMI-BLOK HEADER,ASSY90 4P.5
282822-3 TERMI-BLOK HEADER,ASSY90 3P.
282822-4 TERMI-BLOK HEADER,ASSY90 4P.
282824-4 TERMI-BLOK HEADER,ASSY90 4P.5
282834-2 TERMI-BLOK PCB MOUNT, 90 2P.
282841-2 TERMI-BLOK PCB MOUNT 2P. 5



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions